
TL-W5MB1 | |
|---|---|
DigiKey Part Number | Z1085-ND |
Manufacturer | |
Manufacturer Product Number | TL-W5MB1 |
Description | SENSOR PROX INDUCT 5MM IP67 MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 500Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 027,78000 Kč | 2 027,78 Kč |
| 5 | 1 881,88200 Kč | 9 409,41 Kč |
| 10 | 1 827,45600 Kč | 18 274,56 Kč |
| 25 | 1 762,35360 Kč | 44 058,84 Kč |
| 50 | 1 717,77080 Kč | 85 888,54 Kč |
| 100 | 1 676,85620 Kč | 167 685,62 Kč |
| Unit Price without VAT: | 2 027,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 453,61380 Kč |



