
T2007-11SM | |
|---|---|
DigiKey Part Number | Z5577-ND |
Manufacturer | |
Manufacturer Product Number | T2007-11SM |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating | 100VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | 612gf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M16 | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 837,96000 Kč | 2 837,96 Kč |
| 5 | 2 475,31200 Kč | 12 376,56 Kč |
| 10 | 2 333,47700 Kč | 23 334,77 Kč |
| 25 | 2 158,07960 Kč | 53 951,99 Kč |
| 50 | 2 033,92680 Kč | 101 696,34 Kč |
| 100 | 1 916,63830 Kč | 191 663,83 Kč |
| Unit Price without VAT: | 2 837,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 433,93160 Kč |




