AC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VK-T96024

DigiKey Part Number
Z4342-ND
Manufacturer
Manufacturer Product Number
S8VK-T96024
Description
AC/DC DIN RAIL SUPPLY 24V 960W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
EDA/CAD Models
S8VK-T96024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
320 ~ 576 VAC (3 Phase)
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
40A
Power (Watts)
960W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing
Size / Dimension
7.09" L x 3.74" W x 4.92" H (180.0mm x 95.0mm x 125.0mm)
Approval Agency
CE, TUV, UL
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Factory Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 504,59000 Kč11 504,59 Kč
1011 125,37000 Kč111 253,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11 504,59000 Kč
Unit Price with VAT:13 920,55390 Kč