
S8VK-G12024-400 | |
|---|---|
DigiKey Part Number | Z11516-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-G12024-400 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer Omron Automation and Safety | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 89% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cULus, cURus, TUV |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 865,94000 Kč | 3 865,94 Kč |
| 10 | 3 397,83300 Kč | 33 978,33 Kč |
| 25 | 3 227,75360 Kč | 80 693,84 Kč |
| 50 | 3 104,74740 Kč | 155 237,37 Kč |
| Unit Price without VAT: | 3 865,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 677,78740 Kč |


