
S8V-NFS203 | |
|---|---|
DigiKey Part Number | Z11560-ND |
Manufacturer | |
Manufacturer Product Number | S8V-NFS203 |
Description | EMI FILTER 3A ACDC DIN RAIL PUSH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Noise Filter | |
For Use With/Related Products | S8V-NF Series Power Supplies |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 777,69000 Kč | 1 777,69 Kč |
| 10 | 1 450,73100 Kč | 14 507,31 Kč |
| 25 | 1 337,89160 Kč | 33 447,29 Kč |
| 50 | 1 258,29260 Kč | 62 914,63 Kč |
| 100 | 1 223,65850 Kč | 122 365,85 Kč |
| Unit Price without VAT: | 1 777,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 151,00490 Kč |


