
S82Y-VS10S | |
|---|---|
DigiKey Part Number | Z8270-ND |
Manufacturer | |
Manufacturer Product Number | S82Y-VS10S |
Description | MOUNT BRACKET S8VS 60/90/120W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S82Y-VS10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Brackets | |
For Use With/Related Products | S8VS 60W, 90W, 120W Power Supplies | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,58000 Kč | 521,58 Kč |
| 5 | 481,00600 Kč | 2 405,03 Kč |
| 10 | 464,57100 Kč | 4 645,71 Kč |
| 25 | 443,69560 Kč | 11 092,39 Kč |
| 50 | 428,52300 Kč | 21 426,15 Kč |
| 100 | 413,87130 Kč | 41 387,13 Kč |
| 250 | 395,26676 Kč | 98 816,69 Kč |
| 500 | 381,75182 Kč | 190 875,91 Kč |
| Unit Price without VAT: | 521,58000 Kč |
|---|---|
| Unit Price with VAT: | 631,11180 Kč |


