
RT6-2001121 | |
|---|---|
DigiKey Part Number | 236-RT6-2001121-ND |
Manufacturer | |
Manufacturer Product Number | RT6-2001121 |
Description | BUNDLE, TM14, W/FIELDBUS ADAPTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Human Assist (Cobot) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Human Assist (Cobot) | |
Maximum Payload | 14kg | |
Work Area (Reach) | 1100mm | |
Footprint | 7.99" Dia (203mm) | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 433 620,60000 Kč | 1 433 620,60 Kč |
| Unit Price without VAT: | 1 433 620,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 734 680,92600 Kč |


