
R88A-CSK003S-E | |
|---|---|
DigiKey Part Number | Z9978-ND |
Manufacturer | |
Manufacturer Product Number | R88A-CSK003S-E |
Description | G5 SAFETY CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3 Meters |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Accurax G5 Series | |
Usage | Safety | |
Specifications | 3 Meters | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 333,51000 Kč | 2 333,51 Kč |
| 5 | 2 144,48400 Kč | 10 722,42 Kč |
| 10 | 2 067,88300 Kč | 20 678,83 Kč |
| 25 | 1 970,81360 Kč | 49 270,34 Kč |
| 50 | 1 900,41560 Kč | 95 020,78 Kč |
| 100 | 1 894,01960 Kč | 189 401,96 Kč |
| Unit Price without VAT: | 2 333,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 823,54710 Kč |


