
R87F-A1A15LP | |
|---|---|
DigiKey Part Number | R87F-A1A15LP-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A1A15LP |
Description | FAN AC AXL 100V 120X120 LO SPEED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 120mm L x 120mm H Ball 70.6 CFM (1.98m³/min) 2 Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38mm | |
Air Flow | 70.6 CFM (1.98m³/min) | |
Static Pressure | 0.177 in H2O (44.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 36.0dB | |
Power (Watts) | 11.00W | |
RPM | 2100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,26000 Kč | 1 234,26 Kč |
| Unit Price without VAT: | 1 234,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,45460 Kč |





