
PTF-08-PU-L | |
---|---|
DigiKey Part Number | 236-PTF-08-PU-L-ND |
Manufacturer | |
Manufacturer Product Number | PTF-08-PU-L |
Description | LY RELAY SOCKET, PUSH-IN TERMINA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | LY Series, SPDT/DPDT | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 364,73000 Kč | 364,73 Kč |
10 | 324,84400 Kč | 3 248,44 Kč |
25 | 310,19200 Kč | 7 754,80 Kč |
50 | 299,54780 Kč | 14 977,39 Kč |
100 | 289,25790 Kč | 28 925,79 Kč |
250 | 276,18832 Kč | 69 047,08 Kč |
500 | 266,68774 Kč | 133 343,87 Kč |
Unit Price without VAT: | 364,73000 Kč |
---|---|
Unit Price with VAT: | 441,32330 Kč |