Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PF113A

DigiKey Part Number
Z5337-ND
Manufacturer
Manufacturer Product Number
PF113A
Description
RELAY SOCKET 11 POS DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
PF113A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
MK Series, 3PDT
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 309
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1385,10000 Kč385,10 Kč
10343,00200 Kč3 430,02 Kč
25327,54360 Kč8 188,59 Kč
50316,29700 Kč15 814,85 Kč
100305,43270 Kč30 543,27 Kč
250291,63116 Kč72 907,79 Kč
500281,59914 Kč140 799,57 Kč
Manufacturers Standard Package
Unit Price without VAT:385,10000 Kč
Unit Price with VAT:465,97100 Kč