
NX502-1400 | |
|---|---|
DigiKey Part Number | 236-NX502-1400-ND |
Manufacturer | |
Manufacturer Product Number | NX502-1400 |
Description | CONTROL LOGIC 32 AXIS 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | - | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232, RS-422/485 | |
Memory Size | 80MB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307 970,32000 Kč | 307 970,32 Kč |
| Unit Price without VAT: | 307 970,32000 Kč |
|---|---|
| Unit Price with VAT: | 372 644,08720 Kč |

