



NX1W-DAB21V | |
|---|---|
DigiKey Part Number | Z8213-ND |
Manufacturer | |
Manufacturer Product Number | NX1W-DAB21V |
Description | OPT I/O NX SERIES ANALOG OUTPUT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O NX Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | NX Series | |
Specifications | Analog Output (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 750,59000 Kč | 4 750,59 Kč |
| Unit Price without VAT: | 4 750,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 748,21390 Kč |

