



NX1W-CIF12 | |
|---|---|
DigiKey Part Number | Z8211-ND |
Manufacturer | |
Manufacturer Product Number | NX1W-CIF12 |
Description | OPT COMM NX SERIES RS-422A/485 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications NX Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | NX Series | |
Specifications | RS-422A/485 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 355,41000 Kč | 4 355,41 Kč |
| 10 | 3 623,56200 Kč | 36 235,62 Kč |
| 25 | 3 393,59600 Kč | 84 839,90 Kč |
| 50 | 3 242,25920 Kč | 162 112,96 Kč |
| Unit Price without VAT: | 4 355,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 270,04610 Kč |

