Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VDC
Omron NX1P Machine Automation Controller
Linux Development on the Sitara AM335x and the MitySOM-335x Made Easy

NX1P2-1040DT

DigiKey Part Number
Z8205-ND
Manufacturer
Manufacturer Product Number
NX1P2-1040DT
Description
PLC CNTRL 40 I/O 6 AXIS NPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
24 - Digital
Number of Outputs and Type
16 - Solid State
Expandable
8 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RJ45, Option Cards Available
Memory Size
32KB
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
SYSMAC Studio
Approval Agency
CE, cULus, Lloyd
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
150 242,54000 Kč50 242,54 Kč
Manufacturers Standard Package
Unit Price without VAT:50 242,54000 Kč
Unit Price with VAT:60 793,47340 Kč