




NX-TC3407 | |
|---|---|
DigiKey Part Number | Z10428-ND |
Manufacturer | |
Manufacturer Product Number | NX-TC3407 |
Description | TEMP CTRL MOD 4 ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Control Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | 8 - Voltage (External SSR) | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CSA, cUL, cULus, KC, NK, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 512,72000 Kč | 23 512,72 Kč |
| 10 | 19 962,46300 Kč | 199 624,63 Kč |
| Unit Price without VAT: | 23 512,72000 Kč |
|---|---|
| Unit Price with VAT: | 28 450,39120 Kč |

