Temperature Control Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Control Module DIN Rail
NX-TC2405
NX-TC2405
Omron Traceability Solutions for product safety, compliance and tracking

NX-TC2405

DigiKey Part Number
Z10422-ND
Manufacturer
Manufacturer Product Number
NX-TC2405
Description
TEMP CTRL MOD 2 ANALOG VOLTAGE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Temperature Control Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Temperature Control Module
For Use With/Related Products
NX Series
Number of Inputs and Type
2 - Analog
Number of Outputs and Type
2 - Voltage (External SSR)
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CSA, cUL, cULus, KC, NK, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 465,58000 Kč16 465,58 Kč
1013 908,21400 Kč139 082,14 Kč
Manufacturers Standard Package
Unit Price without VAT:16 465,58000 Kč
Unit Price with VAT:19 923,35180 Kč