Machine Safety Controller General Purpose Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Machine Safety Controller General Purpose Supply DIN Rail
Omron Traceability Solutions for product safety, compliance and tracking

NX-SOH200

DigiKey Part Number
NX-SOH200-ND
Manufacturer
Manufacturer Product Number
NX-SOH200
Description
CONTROL SAFETY GEN PURPOSE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
NX-SOH200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Controller Type
General Purpose
Safety Outputs and Type
Solid State (2)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
CE, C-Tick, cULus, KC, TUV, UL
Weight
0.143 lb (64.86 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 51
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 832,46000 Kč7 832,46 Kč
Manufacturers Standard Package
Unit Price without VAT:7 832,46000 Kč
Unit Price with VAT:9 477,27660 Kč