NX-SIH400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 10 522,31000 Kč
Datasheet
Machine Safety Controller General Purpose Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX-SIH400

DigiKey Part Number
NX-SIH400-ND
Manufacturer
Manufacturer Product Number
NX-SIH400
Description
CONTROL SAFETY GEN PURPOSE
Customer Reference
Detailed Description
Machine Safety Controller General Purpose Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Controller Type
General Purpose
Number of Inputs and Type
4 - Digital
Safety Outputs and Type
-
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Features
Test Output
Approval Agency
CE, C-Tick, cULus, KC, TUV, UL
Weight
0.154 lb (69.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes