



NX-EC0222 | |
|---|---|
DigiKey Part Number | Z9870-ND |
Manufacturer | |
Manufacturer Product Number | NX-EC0222 |
Description | INPUT MODULE 2 DIGITAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-EC0222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 2 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.154 lb (69.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 252,24000 Kč | 16 252,24 Kč |
| 10 | 14 467,74800 Kč | 144 677,48 Kč |
| Unit Price without VAT: | 16 252,24000 Kč |
|---|---|
| Unit Price with VAT: | 19 665,21040 Kč |


