


NJ-PD3001 | |
|---|---|
DigiKey Part Number | Z7966-ND |
Manufacturer | |
Manufacturer Product Number | NJ-PD3001 |
Description | POWER SUPPLY MODULE 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | NJ-PD3001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | NJ Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Output Capacity (5VDC, 6A, 30W) | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 496,04000 Kč | 13 496,04 Kč |
| Unit Price without VAT: | 13 496,04000 Kč |
|---|---|
| Unit Price with VAT: | 16 330,20840 Kč |


