



NB7W-TW01B-V1 | |
|---|---|
DigiKey Part Number | 236-NB7W-TW01B-V1-ND |
Manufacturer | |
Manufacturer Product Number | NB7W-TW01B-V1 |
Description | NB-V1 HMI,7 TFT WVGA, ETHNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 282,46000 Kč | 33 282,46 Kč |
| Unit Price without VAT: | 33 282,46000 Kč |
|---|---|
| Unit Price with VAT: | 40 271,77660 Kč |

