Human Machine Interface (HMI) Touchscreen 10.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 10.1" Color
NB10W-TW01B-V1
NB10W-TW01B-V1

NB10W-TW01B-V1

DigiKey Part Number
236-NB10W-TW01B-V1-ND
Manufacturer
Manufacturer Product Number
NB10W-TW01B-V1
Description
NB-V1 HMI,10.1 TFT QVGA,ETHNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
10.1"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
164 212,51000 Kč64 212,51 Kč
Manufacturers Standard Package
Unit Price without VAT:64 212,51000 Kč
Unit Price with VAT:77 697,13710 Kč