
NB-ATT01 | |
|---|---|
DigiKey Part Number | Z9824-ND |
Manufacturer | |
Manufacturer Product Number | NB-ATT01 |
Description | MOUNTING CLIP NB HMI SPARE 10PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mounting Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 008,53000 Kč | 1 008,53 Kč |
| 10 | 913,32900 Kč | 9 133,29 Kč |
| 25 | 877,94320 Kč | 21 948,58 Kč |
| 50 | 852,09040 Kč | 42 604,52 Kč |
| 100 | 826,98940 Kč | 82 698,94 Kč |
| 250 | 794,93136 Kč | 198 732,84 Kč |
| Unit Price without VAT: | 1 008,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 220,32130 Kč |


