Human Machine Interface (HMI) Touchscreen 9.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 9.0" Color
NA5-9W001B-V1
NA5-9W001B-V1

NA5-9W001B-V1

DigiKey Part Number
236-NA5-9W001B-V1-ND
Manufacturer
Manufacturer Product Number
NA5-9W001B-V1
Description
SYSMAC NA HMI, 9", BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 9.0" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Omron Automation and Safety
Case Color
Black
Series
Operating Temperature
0°C ~ 50°C
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4X
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Memory Card Interface
Size - Display
9.0"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
173 468,22000 Kč73 468,22 Kč
Manufacturers Standard Package
Unit Price without VAT:73 468,22000 Kč
Unit Price with VAT:88 896,54620 Kč