



MYQ4-02-DC24 | |
|---|---|
DigiKey Part Number | Z9812-ND |
Manufacturer | |
Manufacturer Product Number | MYQ4-02-DC24 |
Description | RELAY GEN PURPOSE 4PDT 1A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 250VA, 125W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,34000 Kč | 558,34 Kč |
| 10 | 497,23300 Kč | 4 972,33 Kč |
| 25 | 474,80680 Kč | 11 870,17 Kč |
| 50 | 458,50400 Kč | 22 925,20 Kč |
| 100 | 442,74700 Kč | 44 274,70 Kč |
| 250 | 422,73004 Kč | 105 682,51 Kč |
| 500 | 408,18516 Kč | 204 092,58 Kč |
| Unit Price without VAT: | 558,34000 Kč |
|---|---|
| Unit Price with VAT: | 675,59140 Kč |



