



MY4Z-CBG AC100/110 | |
|---|---|
DigiKey Part Number | Z9805-ND |
Manufacturer | |
Manufacturer Product Number | MY4Z-CBG AC100/110 |
Description | RELAY 4PDT 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Omron Automation and Safety | Termination Style Plug In |
Series | Must Operate Voltage 88 VAC |
Packaging Bulk | Must Release Voltage 33 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type Socketable | Release Time 20 ms |
Coil Voltage 110VAC | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type General Purpose |
Load - Max Switching 750VA, 375W | Coil Resistance 3.75 kOhms |
Coil Current 29.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,75000 Kč | 583,75 Kč |
| 10 | 519,94800 Kč | 5 199,48 Kč |
| 25 | 496,49440 Kč | 12 412,36 Kč |
| 50 | 479,43880 Kč | 23 971,94 Kč |
| 100 | 462,96500 Kč | 46 296,50 Kč |
| 250 | 442,03484 Kč | 110 508,71 Kč |
| Unit Price without VAT: | 583,75000 Kč |
|---|---|
| Unit Price with VAT: | 706,33750 Kč |


