General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY4-GS-R DC48

DigiKey Part Number
236-MY4-GS-RDC48-ND
Manufacturer
Manufacturer Product Number
MY4-GS-R DC48
Description
RELAY GEN PURPOSE 4PDT 48V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
1500VA, 1320W
Coil Current
18.8 mA
Coil Type
Non Latching
Features
Mechanical Indicator
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
4.8 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.56 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,56000 Kč268,56 Kč
10239,20900 Kč2 392,09 Kč
25228,42480 Kč5 710,62 Kč
50220,58820 Kč11 029,41 Kč
100213,01420 Kč21 301,42 Kč
250203,39252 Kč50 848,13 Kč
500196,39934 Kč98 199,67 Kč
1 000189,64176 Kč189 641,76 Kč
Manufacturers Standard Package
Unit Price without VAT:268,56000 Kč
Unit Price with VAT:324,95760 Kč