
MY4-GS-R DC100/110 | |
|---|---|
DigiKey Part Number | 236-MY4-GS-RDC100/110-ND |
Manufacturer | |
Manufacturer Product Number | MY4-GS-R DC100/110 |
Description | RELAY GEN PURPOSE 4PDT 110V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 1500VA, 1320W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 11.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,20000 Kč | 286,20 Kč |
| 10 | 254,85300 Kč | 2 548,53 Kč |
| 25 | 243,37520 Kč | 6 084,38 Kč |
| 50 | 235,02220 Kč | 11 751,11 Kč |
| 100 | 226,95480 Kč | 22 695,48 Kč |
| 250 | 216,70272 Kč | 54 175,68 Kč |
| 500 | 209,25094 Kč | 104 625,47 Kč |
| 1 000 | 202,05137 Kč | 202 051,37 Kč |
| Unit Price without VAT: | 286,20000 Kč |
|---|---|
| Unit Price with VAT: | 346,30200 Kč |


