
MY4-GS-R AC12 | |
|---|---|
DigiKey Part Number | 236-MY4-GS-RAC12-ND |
Manufacturer | |
Manufacturer Product Number | MY4-GS-R AC12 |
Description | RELAY GEN PURPOSE 4PDT 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 1500VA, 1320W | |
Coil Current | 260.9 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VAC | |
Must Release Voltage | 3.6 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 46 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| 10 | 210,37900 Kč | 2 103,79 Kč |
| 25 | 200,89200 Kč | 5 022,30 Kč |
| 50 | 194,00060 Kč | 9 700,03 Kč |
| 100 | 187,34210 Kč | 18 734,21 Kč |
| 250 | 178,88196 Kč | 44 720,49 Kč |
| 500 | 172,73122 Kč | 86 365,61 Kč |
| 1 000 | 166,78900 Kč | 166 789,00 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |



