



MY4-02-AC24 | |
|---|---|
DigiKey Part Number | Z10471-ND |
Manufacturer | |
Manufacturer Product Number | MY4-02-AC24 |
Description | RELAY GEN PURPOSE 4PDT 3A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MY4-02-AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 750VA, 375W | |
Coil Current | 133.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 10 | 257,98100 Kč | 2 579,81 Kč |
| 25 | 246,35680 Kč | 6 158,92 Kč |
| 50 | 237,90320 Kč | 11 895,16 Kč |
| 100 | 229,73490 Kč | 22 973,49 Kč |
| 250 | 219,35772 Kč | 54 839,43 Kč |
| 500 | 211,81438 Kč | 105 907,19 Kč |
| 1 000 | 204,52703 Kč | 204 527,03 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |



