



MY3N-D2 DC24 | |
|---|---|
DigiKey Part Number | Z6268-ND |
Manufacturer | |
Manufacturer Product Number | MY3N-D2 DC24 |
Description | RELAY GEN PURPOSE 3PDT 5A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY3N-D2 DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 36.3 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 662 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,63000 Kč | 829,63 Kč |
| 10 | 738,96200 Kč | 7 389,62 Kč |
| 25 | 705,61680 Kč | 17 640,42 Kč |
| 50 | 681,37260 Kč | 34 068,63 Kč |
| 100 | 657,94500 Kč | 65 794,50 Kč |
| 250 | 628,19044 Kč | 157 047,61 Kč |
| Unit Price without VAT: | 829,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,85230 Kč |





