
MY2N-GS-R AC200/220 | |
|---|---|
DigiKey Part Number | 236-MY2N-GS-RAC200/220-ND |
Manufacturer | |
Manufacturer Product Number | MY2N-GS-R AC200/220 |
Description | RELAY GEN PURPOSE DPDT 5A 220V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 1750VA, 1540W | |
Coil Current | 17 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 66 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 12.95 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,63000 Kč | 282,63 Kč |
| 10 | 251,72400 Kč | 2 517,24 Kč |
| 25 | 240,39360 Kč | 6 009,84 Kč |
| 50 | 232,14120 Kč | 11 607,06 Kč |
| 100 | 224,17040 Kč | 22 417,04 Kč |
| 250 | 214,04520 Kč | 53 511,30 Kč |
| 500 | 206,68500 Kč | 103 342,50 Kč |
| 1 000 | 199,57381 Kč | 199 573,81 Kč |
| Unit Price without VAT: | 282,63000 Kč |
|---|---|
| Unit Price with VAT: | 341,98230 Kč |



