MK3ZP-2-DC24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 3
Unit Price: 1 293,10000 Kč
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: 1 134,81000 Kč
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 90
Unit Price: 711,49000 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 35
Unit Price: 632,97000 Kč
Datasheet
K8DT-PZ1TN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K8DT-PZ1TN
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MK3ZP-2-DC24

DigiKey Part Number
MK3ZP-2-DC24-ND
Manufacturer
Manufacturer Product Number
MK3ZP-2-DC24
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MK3ZP-2-DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
2500VA, 280W
Coil Current
56 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
3.6 VDC
Operate Time
30 ms
Release Time
20 ms
Operating Temperature
-10°C ~ 40°C
Contact Material
Silver (Ag)
Approval Agency
DEMKO, SEV, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
430 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 261,53000 Kč1 261,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 261,53000 Kč
Unit Price with VAT:1 526,45130 Kč