MK3P-2 AC100/110 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: 851,26000 Kč
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: 1 132,00000 Kč
Datasheet
General Purpose Relay 3PDT (3 Form C) 110VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 110VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MK3P-2 AC100/110

DigiKey Part Number
MK3P-2AC100/110-ND
Manufacturer
Manufacturer Product Number
MK3P-2 AC100/110
Description
RELAY GEN PURPOSE 3PDT 10A 110V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 110VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MK3P-2 AC100/110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
2500VA, 280W
Coil Current
21 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VAC
Must Release Voltage
33 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-10°C ~ 40°C
Contact Material
Silver (Ag)
Approval Agency
DEMKO, SEV, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.24 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes