



MGN2C-AC120 | |
|---|---|
DigiKey Part Number | Z267-ND |
Manufacturer | |
Manufacturer Product Number | MGN2C-AC120 |
Description | RELAY GEN PURPOSE DPDT 30A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC, 28VDC - Max | |
Load - Max Switching | 18000VA, 840W | |
Coil Current | 79 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -45°C ~ 80°C | |
Contact Material | - | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 295 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 649,18000 Kč | 1 649,18 Kč |
| 10 | 1 468,55800 Kč | 14 685,58 Kč |
| 25 | 1 402,22960 Kč | 35 055,74 Kč |
| 50 | 1 354,00140 Kč | 67 700,07 Kč |
| 100 | 1 307,41530 Kč | 130 741,53 Kč |
| Unit Price without VAT: | 1 649,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 995,50780 Kč |


