General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MGN2A-AC120

DigiKey Part Number
Z263-ND
Manufacturer
Manufacturer Product Number
MGN2A-AC120
Description
RELAY GEN PURPOSE DPST 30A 120V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC, 28VDC - Max
Load - Max Switching
18000VA, 840W
Coil Current
79 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
102 VAC
Must Release Voltage
-
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-45°C ~ 80°C
Contact Material
-
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
295 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Factory Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 430,80000 Kč1 430,80 Kč
101 274,18000 Kč12 741,80 Kč
251 216,64080 Kč30 416,02 Kč
501 174,81300 Kč58 740,65 Kč
1001 134,39600 Kč113 439,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 430,80000 Kč
Unit Price with VAT:1 731,26800 Kč