General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MGN1X-DC12

DigiKey Part Number
Z261-ND
Manufacturer
Manufacturer Product Number
MGN1X-DC12
Description
RELAY GEN PURPOSE SPST 30A 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
30 A
Switching Voltage
600VAC, 28VDC - Max
Load - Max Switching
18000VA, 840W
Coil Current
167 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 115°C
Contact Material
-
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
72 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 175,47000 Kč1 175,47 Kč
101 046,77100 Kč10 467,71 Kč
25999,50480 Kč24 987,62 Kč
50965,14780 Kč48 257,39 Kč
100931,95420 Kč93 195,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 175,47000 Kč
Unit Price with VAT:1 422,31870 Kč