



MGN1C-AC24 | |
|---|---|
DigiKey Part Number | Z255-ND |
Manufacturer | |
Manufacturer Product Number | MGN1C-AC24 |
Description | RELAY GEN PURPOSE SPDT 30A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC, 28VDC - Max | |
Load - Max Switching | 18000VA, 840W | |
Coil Current | 396 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -45°C ~ 80°C | |
Contact Material | - | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 11.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 334,42000 Kč | 1 334,42 Kč |
| 10 | 1 188,44500 Kč | 11 884,45 Kč |
| 25 | 1 134,76560 Kč | 28 369,14 Kč |
| 50 | 1 095,75540 Kč | 54 787,77 Kč |
| 100 | 1 058,06400 Kč | 105 806,40 Kč |
| Unit Price without VAT: | 1 334,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 614,64820 Kč |


