Magnetic Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-15DP21C3

DigiKey Part Number
Z8863-ND
Manufacturer
Manufacturer Product Number
MA-15DP21C3
Description
INTERLOCK MAGNETIC 3PST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Magnetic Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Magnetic
Circuit
3PST-2NC/1NO
Current Rating (Amps)
300mA (DC)
Voltage Rating
30VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
7 ~ 12mm
Must Release
12 ~ 25mm
Conduit Thread Size
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 880,85000 Kč3 880,85 Kč
53 384,83600 Kč16 924,18 Kč
103 190,85600 Kč31 908,56 Kč
252 950,89080 Kč73 772,27 Kč
502 806,00480 Kč140 300,24 Kč
Manufacturers Standard Package
Unit Price without VAT:3 880,85000 Kč
Unit Price with VAT:4 695,82850 Kč