
M22N-BP-TRA-RD | |
|---|---|
DigiKey Part Number | Z5573-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BP-TRA-RD |
Description | LED PNL IND RED CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 110V 2mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 110V | |
Current | 2mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,24000 Kč | 322,24 Kč |
| 10 | 252,50100 Kč | 2 525,01 Kč |
| 100 | 211,92860 Kč | 21 192,86 Kč |
| 500 | 194,31348 Kč | 97 156,74 Kč |
| 1 000 | 188,60357 Kč | 188 603,57 Kč |
| Unit Price without VAT: | 322,24000 Kč |
|---|---|
| Unit Price with VAT: | 389,91040 Kč |


