
M22N-BN-TYA-YC | |
---|---|
DigiKey Part Number | Z5567-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BN-TYA-YC |
Description | LED PNL IND YELLOW CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 24V 12mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 12mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 319,74000 Kč | 319,74 Kč |
10 | 250,43900 Kč | 2 504,39 Kč |
100 | 210,12050 Kč | 21 012,05 Kč |
500 | 192,61792 Kč | 96 308,96 Kč |
1 000 | 186,94425 Kč | 186 944,25 Kč |
Unit Price without VAT: | 319,74000 Kč |
---|---|
Unit Price with VAT: | 386,88540 Kč |