M22N-BN-TGA-Gx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22N-BN-TGA-GD

DigiKey Part Number
Z5563-ND
Manufacturer
Manufacturer Product Number
M22N-BN-TGA-GD
Description
LED PNL IND GREEN CLEAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 110V 2mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Clear
Ratings
AC
Voltage
110V
Current
2mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, NEMA 4X, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1350,36000 Kč350,36 Kč
10275,60200 Kč2 756,02 Kč
100232,13790 Kč23 213,79 Kč
500213,27754 Kč106 638,77 Kč
1 000207,16352 Kč207 163,52 Kč
Manufacturers Standard Package
Unit Price without VAT:350,36000 Kč
Unit Price with VAT:423,93560 Kč