
M22N-BC-TWA-WC | |
|---|---|
DigiKey Part Number | Z5554-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BC-TWA-WC |
Description | LED PNL IND WHITE CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 24V 5mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,80000 Kč | 332,80 Kč |
| 10 | 260,97800 Kč | 2 609,78 Kč |
| 100 | 219,25260 Kč | 21 925,26 Kč |
| 500 | 201,13444 Kč | 100 567,22 Kč |
| 1 000 | 195,26148 Kč | 195 261,48 Kč |
| Unit Price without VAT: | 332,80000 Kč |
|---|---|
| Unit Price with VAT: | 402,68800 Kč |




