
M165-TR-T1-S | |
|---|---|
DigiKey Part Number | 236-M165-TR-T1-S-ND |
Manufacturer | |
Manufacturer Product Number | M165-TR-T1-S |
Description | LED PNL IND RED DIFF 15.10MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 110V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 110V | |
Current | - | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.71" x 0.71" (18.00mm x 18.00mm) | |
Lens Size | 15.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66 | |
Features | Oil Resistant |

