
M16-TR-T1 | |
|---|---|
DigiKey Part Number | M16-TR-T1-ND |
Manufacturer | |
Manufacturer Product Number | M16-TR-T1 |
Description | LED PNL IND RED DIFF 15.10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 110V Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 15.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 749,30000 Kč | 1 749,30 Kč |
| 10 | 1 476,32600 Kč | 14 763,26 Kč |
| 100 | 1 319,46180 Kč | 131 946,18 Kč |
| Unit Price without VAT: | 1 749,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 116,65300 Kč |

