K8DT-PZ1TN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M16-TR-T1-S

DigiKey Part Number
236-M16-TR-T1-S-ND
Manufacturer
Manufacturer Product Number
M16-TR-T1-S
Description
LED PNL IND RED DIFF 15.10MM
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 110V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
AC/DC
Voltage
110V
Current
-
Panel Cutout Shape
Square
Panel Cutout Dimensions
0.71" x 0.71" (18.00mm x 18.00mm)
Lens Size
15.10mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP40
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.