



LY2F-AC24 | |
|---|---|
DigiKey Part Number | Z192-ND |
Manufacturer | |
Manufacturer Product Number | LY2F-AC24 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LY2F-AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 46 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,49000 Kč | 308,49 Kč |
| 10 | 274,78900 Kč | 2 747,89 Kč |
| 25 | 262,40800 Kč | 6 560,20 Kč |
| 50 | 253,40520 Kč | 12 670,26 Kč |
| 100 | 244,70250 Kč | 24 470,25 Kč |
| 250 | 233,64760 Kč | 58 411,90 Kč |
| 500 | 225,61264 Kč | 112 806,32 Kč |
| Unit Price without VAT: | 308,49000 Kč |
|---|---|
| Unit Price with VAT: | 373,27290 Kč |





