LY2F-AC200/220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LY2F-AC200/220

LY2F-AC200/220

DigiKey Part Number
LY2F-AC200/220-ND
Manufacturer
Manufacturer Product Number
LY2F-AC200/220
Description
RELAY GEN PURPOSE DPDT 10A 220V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 220VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LY2F-AC200/220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
5.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
176 VAC
Must Release Voltage
66 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
12.95 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 46
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308,49000 Kč308,49 Kč
Manufacturers Standard Package
Unit Price without VAT:308,49000 Kč
Unit Price with VAT:373,27290 Kč