



LY2-0-DC48 | |
|---|---|
DigiKey Part Number | Z6257-ND |
Manufacturer | |
Manufacturer Product Number | LY2-0-DC48 |
Description | RELAY GEN PURPOSE DPDT 10A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 18.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 Kč | 314,13 Kč |
| 10 | 279,77700 Kč | 2 797,77 Kč |
| 25 | 267,17000 Kč | 6 679,25 Kč |
| 50 | 258,00240 Kč | 12 900,12 Kč |
| 100 | 249,14340 Kč | 24 914,34 Kč |
| 250 | 237,88720 Kč | 59 471,80 Kč |
| 500 | 229,70636 Kč | 114 853,18 Kč |
| Unit Price without VAT: | 314,13000 Kč |
|---|---|
| Unit Price with VAT: | 380,09730 Kč |



